PHOENIX CONTACT1725328Blocchi terminali connettore

Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 24A Cardboard

This spring cage 1725328 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 24 A. 1725328 is housed in polyamide. This product is 21.4 mm long, 16 mm tall and 16 mm deep. Its wire is 14-24 AWG. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    2 settimane
    • Price: $1.527
    1. 250+$1.527
    2. 500+$1.484

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.