HARTING17250951102Backplane connettore
Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 95 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 2.5 | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| Tube | |
| 37.9 | |
| 20.8 | |
| 11.35 | |
| Through Hole |
Communicate between multiple devices by linking them to this hard metric 17250951102 backplane connector from Harting. This F connector has 95 contacts that are plated with gold over nickel. Its pitch is 2 mm. It has a female type gender. It has a right angle body orientation. This is a 5-row connector. This product is 37.9 mm long, 11.35 mm tall and 20.8 mm deep. It uses the press fit termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.