PHOENIX CONTACT1724013Blocchi terminali connettore
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5.08 | |
| 3 | |
| 6 | |
| Solder | |
| Straight | |
| 15 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 11.525 | |
| 12.7 | |
| 32.25 | |
| 36.6 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this 1724013 PCB terminal block developed by Phoenix Contact. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 17.5 A. 1724013 is housed in polyamide. This product is 12.7 mm long, 36.6 mm tall and 32.25 mm deep. Its wire is 14-26 AWG. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.