Molex1720420301Piastre connettori e prese PCB
Conn Wire to Board HDR 3 POS 7.49mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.49 | |
| Straight | |
| Center Key | |
| 30/Contact | |
| 600VAC | |
| 5000 | |
| 2.5 | |
| -40 | |
| 125 | |
| 25 | |
| Tray | |
| 3.975 | |
| 28.58 | |
| 13.39 | |
| 14.76 | |
| Contact Plating Thickness | 2.54um |
| 3.81 | |
| Through Hole |
This 1720420301 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This HDR connector's 3 contacts that are made out of copper and plated with silver over nickel. Its pitch is 7.49 mm. It has a straight body orientation. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 600 VAC. This device has a maximum current rating of 30 A/contact. 1720420301 is housed in liquid crystal polymer. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 14.76 mm tall. Its 3 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

