PHOENIX CONTACT1720033Blocchi terminali connettore

Conn PC Terminal Block 2 POS 6.35mm Solder Thru-Hole 32A Cardboard

This 1720033 PCB terminal block developed by Phoenix Contact will mend different gage wires together. Its pitch is 6.35 mm. This is a 1-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 32 A. 1720033 is housed in polyamide. It uses the solder termination method. Its wire is 10-24 AWG. This product is 12.7 mm long, 21.5 mm tall and 18.5 mm deep.

Import TariffMay apply to this part

132 pezzi: Spedisce domani

This item has been discontinued

    Total$1.64Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2507+
      Manufacturer Lead Time:
      9 settimane
      Country Of origin:
      Polonia
      • In Stock: 132 pezzi
      • Price: $1.637

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.