PHOENIX CONTACT1718621Blocchi terminali connettore
Conn PC Terminal Block 4 POS 7.62mm Solder Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Solder | |
| 16 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.96 | |
| 30.48 | |
| 12 | |
| 11 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this pc terminal block 1718621 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 7.62 mm. This device has a maximum current rating of 16 A. 1718621 is housed in polyamide. Its wire is 16-26 AWG. This product is 30.48 mm long, 11 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.