Molex1718141008Piastre connettori e prese PCB
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 3.364 | |
| 31.55 | |
| 20.14 | |
| 10.01 | |
| KK | |
| Through Hole |
Molex's wire to board 1718141008 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 8 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 31.55 mm long, 10.01 mm tall and 20.04 mm deep. This connector has an operating temperature of -40 to 105 °C. 1718141008 is housed in black nylon. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

