PHOENIX CONTACT1714964Blocchi terminali connettore
Conn PC Terminal Block F 6 POS 3.81mm Screw Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 6 | |
| 3.81 | |
| 6 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.061 | |
| Black | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1714964 PCB terminal block. This F connector has 6 F contacts. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. It has a female type gender. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

