HARTING17130952201Backplane connettore
Conn Hard Metric M 95 POS 2mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 95 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 38 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
Harting's hard metric 17130952201 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This M connector has 95 M contacts. It has a straight body orientation. This is a 5-row connector. It has a male type gender. Its pitch is 2 mm. It uses the press fit termination method. This product is 38 mm long, 13.4 mm tall and 15.4 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.