PHOENIX CONTACT1711301Blocchi terminali connettore
Conn PC Terminal Block 6 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 11.89 | |
| 30 | |
| 11.2 | |
| 18 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block 1711301 PCB terminal block from Phoenix Contact. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 24 A. It uses the solder termination method. This product is 30 mm long, 18 mm tall and 11.2 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.