HARTING17050952201Backplane connettore
Conn Hard Metric M 95 POS 2mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 95 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 38 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
This hard metric 17050952201 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This M connector has 95 contacts that are plated with gold over palladium nickel over nickel. This is a 7-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a male type gender. It uses the press fit termination method. This product is 38 mm long, 13.4 mm tall and 15.4 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

