PHOENIX CONTACT1703050Blocchi terminali connettore
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 32 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.93 | |
| 6.35 | |
| 26 | |
| 26 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this 1703050 PCB terminal block from Phoenix Contact. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. 1703050 is housed in polyamide. This device has a maximum current rating of 30 A. This product is 26 mm long, 6.35 mm tall and 26 mm deep. Its wire is 10-20 AWG. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

