| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.05 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

