Panasonic16SVPC100MCondensatore in alluminio polimerico
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2.49A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.024 | |
| Low | |
| 2.49 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Large Capacitance|Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.27 | |
| 5.9 |
Thanks to Panasonic and their 16SVPC100M conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 5.9 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 300@2Min μA.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.