Illinois Capacitor168103J100A-FFilm del condensatore
Cap Film 0.01uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Low Leakage Current|Non Inductive Wound|Non Polar | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.5 | |
| 5.5 | |
| 6.5(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This 168103J100A-F plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The 168103J100A-F polypropylene film capacitor has a radial termination style.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
