| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 4 | |
| Connector D-Subminiature | |
| 180° | |
| Polyester | |
| Hood | |
| 71.4 |
Have a cable assembly? Implement this hood 165X13399X backshell from Conec, to join and protect the cable and connection. Its shell size is 4. This has a Connector D-Subminiature connector. This product is 71.4 mm long, 18.7 mm tall and 70 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

