| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| 5 | |
| Connector D-Subminiature | |
| 180° | |
| Polyamide | |
| Black | |
| Hood | |
| 70 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 165X10179XE backshell from Conec? Its shell size is 5. This has a Connector D-Subminiature connector. This product is 70 mm long, 21 mm tall and 50 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
