CONEC164A18189XConnettore D-subminiatura
Conn D-Sub SKT 26 POS Solder RA Thru-Hole 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 164A18189X DVI connector from Conec allows effective communication between your serial connections. It has a right angle body orientation. This 3-row connector has a single port. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 60 V. This device has a maximum current rating of 3 A. 164A18189X is housed in polyester. Its 26 terminals use the solder termination method. This DVI connector has an operating temperature of -25 to 105 °C. This product is 12.93 mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

