CONEC164A10049XConnettore D-subminiatura
Conn D-Sub SKT 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| 69.7 | |
| 14.6 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Make the most secure connections between serial ports using the 164A10049X DVI connector from Conec. This 2-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 V. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. 164A10049X is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder cup termination method. This product is 69.7 mm long, 12.93 mm tall and 14.6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

