Switchcraft16282-2PG-315Connettore circolare
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600VAC | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 13.5 | |
| 32.8 | |
| Bulk |
Create a connection with your cylindrical cable housing using this field installable 16282-2PG-315 connector from Switchcraft. It has a straight body orientation. This product is 32.8 mm long with a diameter of 13.5 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 115 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.