| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.41.00.50 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Product Height (mm) | 122.42 |
| Product Weight (g) | 2041.16 |
| Product Depth (mm) | 113.792 |
| Product Length (mm) | 154.94 |
| Contact Form | 3 Form A|12 Form A|14 Form B |
| Seal | Sealed |
| DC Coil Voltage (V) | 28 |
| Coil Current (mA) | 5600 |
| Contact Arrangement | 3PST-NO|12PST-NO|14PST-NC |
| Maximum AC Switching Voltage (V) | 200 |
| Maximum Current Rating (A) | 500 |
| Mounting | Chassis Mount |
| Termination Style | Stud Terminal |
| Number of Terminals | 61 |
| Coil Resistance (Ohm) | 3|5 |
| Maximum Pick-Up Voltage | 29VDC |
| Minimum Operating Temperature (°C) | -54 |
| Maximum Operating Temperature (°C) | 71 |