Johanson Dielectrics160X41W105MV4ECapacitor Feed Through
Cap Feed Through 1uF 16VDC X7R 20% Pad Flat 1210 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 16VDC | |
| 10G | |
| X7R | |
| No | |
| Low Inductance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2.74 | |
| X2Y | |
| 5 | |
| 1210 | |
| -55 | |
| 125 | |
| 3.175 | |
| 2.489 | |
| 1.778(Max) | |
| ±0.25 | |
| ±0.25 |
Get more with less with Johanson's 160X41W105MV4E multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 3.175 mm long, 1.778(Max) mm tall and 2.489 mm deep. This device is made with x2y technology. Its capacitance value is 1uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
