TE Connectivity1551920-5Connettore telefono e telecomunicazione
Conn zQSFP+ F 38 POS 0.4mm Solder RA SMD 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| zQSFP+ | |
| F | |
| 38 | |
| 1 | |
| 38 | |
| Solder | |
| 0.4 | |
| Right Angle | |
| 25Gbps | |
| 0.5/Contact | |
| -40 | |
| 85 | |
| Single | |
| 18.2 | |
| 12.5 | |
| 6.1 | |
| No | |
| 16.8 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

