Littelfuse153.5631.5701Fusibili
Fuse 70A 32V Bolt Down Flat 16 X 12 X 8.2mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Motor Circuit | |
| 16 X 12 X 8.2 | |
| 70 | |
| 32 | |
| 32 | |
| 2000@32VDC | |
| 22000 | |
| 0.00064 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 16 | |
| 7.8 | |
| Thermoplastic | |
| Bolt Down |
Be protected by adding an automotive 153.5631.5701 fuse developed by Littelfuse. This device has a current rating of 70. It has 2 terminals. The 153.5631.5701 fuse has a bolt down termination style. Its fuse is made from thermoplastic. This product is 16 mm long, 7.8 mm tall and 12 mm deep. The maximum DC voltage rating is 32 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

