Littelfuse153.5631.5601Fusibili
Fuse 60A 32V Bolt Down Flat 16 X 12 X 8.2mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Motor Circuit | |
| 16 X 12 X 8.2 | |
| 60 | |
| 32 | |
| 32 | |
| 2000@32VDC | |
| 16200 | |
| 0.00075 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 16 | |
| 7.8 | |
| Thermoplastic | |
| Bolt Down |
A great alternative to a circuit breaker, this an automotive 153.5631.5601 fuse from Littelfuse will protect your electronics. This device has a current rating of 60. It has 2 terminals. The 153.5631.5601 fuse has a bolt down termination style. The maximum DC voltage rating is 32 VDC. This product is 16 mm long, 7.8 mm tall and 12 mm deep. Its fuse is made from thermoplastic.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

