Molex15-24-9067Piastre connettori e prese PCB
Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.97 | |
| 19.2 | |
| 20.7 | |
| 15 | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

