HARTING14310616102000Blocchi terminali connettore
Conn Spring Cage Terminal Block F 6 POS 5mm Push-In Cage Clamp RA Cable Mount 12A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Spring Cage Terminal Block | |
| F | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Push-In Cage Clamp | |
| Right Angle | |
| 12 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 30 | |
| 14.9 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Keep your connections strong with this spring cage terminal block 14310616102000 PCB terminal block from Harting utilizing clamps and screws. This F connector has 6 F contacts. It has a female type gender. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. 14310616102000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 12 A. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 12-30 AWG. This product is 14.9 mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

