Switchcraft14281-18SG-300Connettore circolare
Conn Circular SKT 18 POS Solder ST Panel Mount 18 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Solder | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 6.7 | |
| 6.7 | |
| Bulk |
Need a solid cylindrical cable housing connection? Then this field installable 14281-18SG-300 connector from Switchcraft is right for you. This socket type connector's 18 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder termination method. This product is 6.7 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.