| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.41.00.50 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage (V) | 110|120 |
| Maximum AC Switching Voltage (V) | 240 |
| Maximum Switching Current (A) | 10 |
| Time Range | 1.5s to 15s |
| Timing Adjustment Method | Knob |
| Release Time (ms) | 50 |
| Operating Mode | Off Delay |
| LED Indicator | No |
| Mounting | Panel Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| Seal | Unsealed |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 907.18 |
| Product Length (mm) | 114.8 |
| Product Depth (mm) | 82.6 |
| Product Height (mm) | 78.5 |