Switchcraft14182-7PG-300Connettore circolare
Conn Circular PIN 7 POS Solder ST Panel Mount 7 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder | |
| 12-14 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600VAC | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 6.7 | |
| 6.7 | |
| Bulk |
This field installable 14182-7PG-300 connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -40 to 115 °C. This product is 6.7 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.