Murata Power Solutions13R225CInduttore impiombato
Inductor General Purpose Wirewound 2.2mH 10% 1KHz 240mA 4.5Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 2200u | |
| 10% | |
| 1K | |
| 0.24 | |
| 0.24 | |
| 4.5 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 9.5 | |
| 13.5 |
Your electrical design will benefit from this general purpose 13R225C leaded inductor from Murata Power Solutions. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This leaded inductor has a maximum DC current of 240m A with a maximum resistance of 4.5 Ohm. This product is 13.5 mm tall with a diameter of 9.5 mm. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 1K Hz. It has an inductance of 2.2m H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.