| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| No |
Dev Kit Description
From the Manufacturer:
Take your own smart LED arrangement with the same integrated LED that is used in our NeoPixel strip and pixels. This tiny 5050 (5mm x 5mm) RGB LED is fairly easy to solder and is the most compact way possible to integrate multiple bright LEDs to a design. The driver chip is inside the LED and has ~18mA constant current drve so the color will be very consistent even if the voltage varies, and no external choke resistors are required making your design minimal. Power the whole thing with 5VDC and you're ready to rock.
This is the older 'S revision of the WS2812 LED chips with 6 pins, not 4
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.