Vishay134D337X9075T6Condensatore in tantalio umido
Cap Tant Wet 330uF 75V 10%( 10.32 X 21.03mm) Axial 1 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 330uF | |
| 10% | |
| 75VDC | |
| 1 | |
| Standard | |
| 2.3 | |
| 3 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 21.03 | |
| -55 | |
| 200 | |
| Tray | |
| 27.38 | |
| 21.03(Max) | |
| 11.6 | |
| 10.32(Max) | |
| 0.64 |
Wetting tantalum yields a high permittivity constant ideal for capacitors and this 134D337X9075T6 capacitor from Vishay does just that. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 3 μA. The component will be shipped in tray format. Its capacitance value is 330uF. It has a tolerance of 10%. This product is 21.03(Max) mm long with a diameter of 10.32(Max) mm. The 134D337X9075T6 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

