Switchcraft12AConnettore audio e video
Conn 1/4" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 1 | |
| 25VDC | |
| 10000 | |
| 50 | |
| -20 | |
| 65 | |
| 32.41 | |
| Panel Mount | |
| Copper Alloy |
Create a connection with your sound and video using this 1/4\" phone jack 12A audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 25 VDC. This connector has a single port. This device has a maximum current rating of 1 A. This product is 32.41 mm long. Its 2 terminals use the solder termination method. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

