Pomona Electronics1286Apparecchiature per il test elettronico dei connettori
Conn Banana-Binding Post Adapter M/F 2/2 POS ST 2 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana-Binding Post Adapter | |
| M/F | |
| Straight | |
| 2/2 | |
| 2 | |
| 15 | |
| 2500VDC | |
| 50 | |
| 62.99 | |
| 29.72 |
This banana-binding post adapter 1286 test terminal block developed by Pomona allows for flexibility. This PL/F connector's 2 / 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 15 A. 1286 is housed in black acrylonitrile butadiene styrene. This product is 62.99 mm long and 29.72 mm. This test terminal block has a maximum operating temperature of 50 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.