50-75% di sconto
Murata Manufacturing1264EY-4R7M=P3Montaggio superficie induttore
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 3.7 | |
| 5.4 | |
| 0.0348 | |
| 2 | |
| 2424 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 5 |
This power 1264EY-4R7M=P3 surface mount inductor from Murata is ideal for saving valuable space on a PCB. This device utilizes wirewound technology. It has an inductance of 4.7u H. This product is 6.3 mm long, 5 mm tall and 6.3 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 34.8m Ohm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

