Winchester Interconnect125-91-9Connettore RF
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4010 | |
| Automotive | No |
| PPAP | No |
| TNC | |
| PL | |
| Crimp | |
| Straight | |
| Gold | |
| 0 to 11G | |
| 50 | |
| 42.16 | |
| 26.32 | |
| Cable Mount |
Connect your RF components is by using this tnc 125-91-9 RF connector from Winchester Electronics. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 11G Hz. It uses the crimp termination method. This product is 42.16 mm long and 26.32 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.