Switchcraft1238Connettore audio e video
Conn 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| 1/4" Extension Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Black | |
| Cable Mount | |
| Thermoplastic | |
| Nickel | |
| Copper Alloy |
Utilize your audio and video with the 1/4\" extension jack 1238 audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. 1238 is housed in thermoplastic. Its 3 terminals use the solder termination method. This cable has an operating temperature range of -55 °C to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

