Littelfuse1206L300SLTHYRFusibile resettabile PTC
PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 50A 0.8W 4s 0.003Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 50 | |
| 3 | |
| 6 | |
| 0.003 | |
| 0.02 | |
| 0.8 | |
| 4@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 0.8 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 0.8(Max) | |
| 1206 | |
| Surface Mount |
Resuming operation after a fuse burns out has never been more convenient with this 1206L300SLTHYR PTC resettable fuse from Littelfuse! This device has a maximum current rating of 50. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 0.8(Max) mm tall and 1.8(Max) mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

