C&K1201M2S3V4QE2Interruttore a slitta
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON None ON | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 4.72 | |
| 2 | |
| 4.83 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 4.67 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 16.11 | |
| 12.5 | |
| 14.61 | |
| 16.11 | |
| 12.5 | |
| 19.33 |
The 1201M2S3V4QE2 slide switch from C&K Components makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1201M2S3V4QE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.11 mm long, 19.33 mm tall and 12.5 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

