Murata Power Solutions11R223CInduttore impiombato
Inductor General Purpose Unshielded Wirewound 22uH 10% 1KHz 0.65A 0.27Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 22u | |
| 90 | |
| 10% | |
| 1K | |
| 0.65 | |
| 0.65 | |
| 0.27 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
Your electrical design will benefit from this general purpose 11R223C leaded inductor from Murata Power Solutions. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. It has an inductance of 22u H. Its test frequency is 1K Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 650m A with a maximum resistance of 270m Ohm. This product is 7.5 mm tall with a diameter of 5 mm. This device utilizes wirewound technology.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.