Bourns1120-270K-RCInduttore impiombato
High Current RF Choke Bobbin Core 27uH 10% 1KHz Ferrite 5.5A 0.026Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 27u | |
| 10% | |
| 1K | |
| 5.5 | |
| 0.026 | |
| Through Hole | |
| Radial | |
| 16 | |
| 2 | |
| -55 | |
| 105 | |
| 20.57 | |
| 21.34 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

