Honeywell111-104HAK-H01Termistori

Thermistor 100K Ohm 25% 2-Pin Axial 3984K

This 111-104HAK-H01 thermistor from Honeywell will extract important temperature information in terms of analog information. This part has a temperature range of -60 °C to 300 °C. It has 2 terminals. This product is 0.51 mm long with a diameter of 0.36 mm.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.