Mill-Max1105-0-15-15-13-27-04-0Contatto connettore
Contact SKT 13 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 11.2 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 28.45 | |
| 2.74 | |
| 2.74 | |
| 13 | |
| Through Hole |
This 1105-0-15-15-13-27-04-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 28.45 mm long, 2.74 mm tall and 2.74 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
