PRECI-DIP SA110-87-308-41-105161Presa connettore
Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| 100 | |
| Tape and Reel | |
| 10.1 | |
| 10.1 | |
| Surface Mount |
Say goodbye to connector sockets never working by using this dip socket 110-87-308-41-105161 connector socket developed by Precidip. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. 110-87-308-41-105161 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 10.1 mm long and 10.1 mm. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

