Panasonic10TPB33MCondensatore polimerico al tantalio
Cap Tant Polymer 33uF 10VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.07 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 10VDC | |
| 0.07 | |
| Standard | |
| 1.1 | |
| 33 | |
| Polar | |
| 8 | |
| No | |
| No | |
| B2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
Have a small device? Consider this 10TPB33M polymer electrolyte manufactured from Panasonic for its high permittivity constant and due to this it is ideal to filter out high signals. It can withstand a voltage of 10 VDC. It has 2 terminals. Its capacitance value is 33uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 33 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

