Panasonic10THB330MCondensatore polimerico al tantalio
Cap Tant Polymer 330uF 10VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.035 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.035 | |
| Standard | |
| 3 | |
| 330 | |
| Polar | |
| 10 | |
| No | |
| No | |
| D4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 3.8 | |
| 7343 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 |
The 10THB330M polymer electrolyte from Panasonic is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 10 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 125 °C. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. Its leakage current is 330 μA. Its capacitance value is 330uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

