Vishay109D566X9030C2Condensatore in tantalio umido
Cap Tant Wet 56uF 30V 10%( 5.56 X 15.45mm) Axial 5.2 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 56uF | |
| 10% | |
| 30VDC | |
| 5.2 | |
| Standard | |
| 0.14 | |
| 2 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 15.45 | |
| -55 | |
| 125 | |
| Tray | |
| 21.8 | |
| 15.45(Max) | |
| 5.56(Max) | |
| 0.64 |
In addition to its high permittivity dielectric layer and small design, this 109D566X9030C2 wet slug tantalum capacitor from Vishay is best seen in high-grade, military, and aerospace applications. It can withstand a voltage of 30 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tray format. It has a tolerance of 10%. Its capacitance value is 56uF. This product is 15.45(Max) mm long with a diameter of 5.56(Max) mm. The 109D566X9030C2 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.