Vishay109D106X0100C2Condensatore in tantalio umido
Cap Tant Wet 10uF 100V 20%( 5.56 X 15.45mm) Axial 6 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10uF | |
| 20% | |
| 100VDC | |
| 6 | |
| Standard | |
| 0.13 | |
| 3 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 15.45 | |
| -55 | |
| 125 | |
| Tray | |
| 21.8 | |
| 15.45(Max) | |
| 5.56(Max) | |
| 0.64 |
In addition to its high permittivity dielectric layer and small design, this 109D106X0100C2 wet slug tantalum capacitor from Vishay is best seen in high-grade, military, and aerospace applications. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. This component will be shipped in tray format. The 109D106X0100C2 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 10uF. This product is 15.45(Max) mm long with a diameter of 5.56(Max) mm. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.