Molex1061130000Fibre ottiche del connettore
Conn ST Adapter Multi Mode RCP/RCP ST Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.70.00.00 | |
| Automotive | No |
| PPAP | No |
| ST Adapter | |
| RCP/RCP | |
| Multi Mode | |
| Straight | |
| 2.791 | |
| 29.1 | |
| 12.7 | |
| Panel Mount |
Never worry about splicing cables again with this st adapter 1061130000 fiber optic connector from Molex, necessary for any fiber channel. It has a straight body orientation. 1061130000 is housed in black nylon. This product is 29.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

